Siemens 24V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-772
- Mfr. Part No.:
- 1FL2306-1AC11-1MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP105,473.77
(exc. VAT)
PHP118,130.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,473.77 |
*price indicative
- RS Stock No.:
- 668-772
- Mfr. Part No.:
- 1FL2306-1AC11-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 12nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 3.7nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Shaft Length | 58mm | |
| Length | 202.7mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 8.4A | |
| Series | 1FL2306 | |
| Rotor Inertia | 7.96kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 12nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 3.7nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Shaft Length 58mm | ||
Length 202.7mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 8.4A | ||
Series 1FL2306 | ||
Rotor Inertia 7.96kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 0.75 kW and a rated speed of 2000 revolutions per minute. It features a shaft height of 65 mm and is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it suitable for various industrial and automation applications.
Motor type Permanent magnet synchronous motor
Motor type high inertia
Connection type Metal hybrid connector
Vibration severity grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1.75 kW Servo Motor 30 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
