Siemens 480V 940 W Servo Motor, 30000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-715
- Mfr. Part No.:
- 1FL2205-2AF01-0MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP96,975.35
(exc. VAT)
PHP108,612.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,975.35 |
*price indicative
- RS Stock No.:
- 668-715
- Mfr. Part No.:
- 1FL2205-2AF01-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 11.5nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 30000rpm | |
| Power Rating | 940W | |
| Stall Torque | 3nm | |
| Shaft Diameter | 19mm | |
| Length | 135.9mm | |
| Shaft Length | 40mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 2.5A | |
| Series | 1FL | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 11.5nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 30000rpm | ||
Power Rating 940W | ||
Stall Torque 3nm | ||
Shaft Diameter 19mm | ||
Length 135.9mm | ||
Shaft Length 40mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 2.5A | ||
Series 1FL | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.
High efficiency design to minimise energy consumption
Compact structure maximises space utilisation
Robust construction ensures long service life and reliability
Versatile compatibility with diverse industrial systems
Silent operation reduces noise pollution in workplace
Advanced thermal management protects against overheating
Easy installation and integration into existing machinery
Low maintenance needs decrease operational interruptions
Related links
- Siemens 480V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V ac 1.71 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 0.94 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
