Siemens 24V 750 W Servo Motor, 4000rpm, 8.37 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP62,484.67

(exc. VAT)

PHP69,982.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,484.67

*price indicative

RS Stock No.:
668-891
Mfr. Part No.:
1FL2304-4AF11-0HB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

8.37nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

4000rpm

Power Rating

750W

Stall Torque

3.02nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

35mm

Length

203.5mm

Width

80mm

Depth

90mm

Current Rating

7.3A

Series

1FL2304

Rotor Inertia

5.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 2.50 A and deliver a maximum torque of 8.37 Nm. It has a maximum current rating of 7.3 A and a maximum speed of 4,000 rpm. The motor connection is a metal angular connector, and the housing is finished in Anthracite, RAL 7016, providing both durability and a sleek appearance.

Robust design guarantees long lasting operation in demanding environments

Advanced technology enhances performance and reliability

User friendly Interface simplifies integration with existing systems

Designed to meet the needs of various industrial applications

Efficient operation aids in streamlining workflows and boosting productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy