HARTING Female 4 way M12 to Cable Assembly, 10

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP87,018.00

(exc. VAT)

PHP97,460.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP87,018.00PHP8,701.80

*price indicative

RS Stock No.:
740-245
Mfr. Part No.:
21343700446100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

10

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING M12 T-Cod 4-Pol St/- F/- PUR 10M is a cable assembly designed for reliable connectivity in various industrial applications. It features a pre-assembled design on one side, ensuring ease of installation and consistent performance.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable construction ensures excellent conductivity and durability

10 m cable length offers flexibility for various installation scenarios

Straight female M12 connector type ensures compatibility with standard equipment

Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety

Operating voltage of 63 V dc supports a wide range of applications

Black polyurethane jacket material enhances resistance to abrasion and chemicals

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 10 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy