HARTING Female 5 way M12 to Cable Assembly, 10

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP86,743.10

(exc. VAT)

PHP97,152.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP86,743.10PHP8,674.31

*price indicative

RS Stock No.:
741-055
Mfr. Part No.:
21343100543100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

5

Voltage

63V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING M12 L-Cod 4+FE St/- F/- PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres and a female connector, it ensures efficient signal and power transmission while providing protection against environmental factors.

Features & Benefits


IP65 and IP67 ratings ensure protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction provides excellent conductivity and durability

10 m cable length allows flexibility in installation

Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety

Black polyurethane jacket offers resistance to abrasion and chemicals

Five contacts facilitate multiple signal and power connections

Rated for 63 V dc, suitable for various low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with safety standards?


Yes, it meets CE, China RoHS 50, ELV Status, and Reach SVHC compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy