HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 747-304
- Mfr. Part No.:
- 21343300544015
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP39,998.88
(exc. VAT)
PHP44,798.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP39,998.88 | PHP3,999.888 |
*price indicative
- RS Stock No.:
- 747-304
- Mfr. Part No.:
- 21343300544015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Coding | K Coded | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Coding K Coded | ||
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- F/- PUR 1.5M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight female M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.
Features & Benefits
Cable length of 1.5 m provides flexibility in installation
Pre-assembled on one side reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Straight female M12 connector type offers compatibility with standard interfaces
IP65 and IP67 ratings provide protection against dust and water ingress
Black polyurethane jacket material enhances resistance to abrasion and chemicals
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety
Rated for 600 V ac, suitable for a wide range of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, it is compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 3 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
