HARTING Male 5 way M12 to Cable Assembly, 10

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP83,761.02

(exc. VAT)

PHP93,812.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP83,761.02PHP8,376.102

*price indicative

RS Stock No.:
742-577
Mfr. Part No.:
21343200544100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

10

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Voltage

600V

Standards/Approvals

CE

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
DE
The HARTING M12 K-Cod 4+PE St/- M/- PUR 10M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 10 metres, it features a straight male M12 connector, ensuring secure connections in various environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on one side reduces installation time and complexity

Copper cable construction ensures excellent conductivity and performance

Cable length of 10 m allows flexibility in installation

IP65 and IP67 ratings offer protection against dust and water ingress

Black polyurethane jacket enhances durability and resistance to abrasion

Five contacts support multiple signal and power connections

Complies with CE standards for safety and reliability

Rated for 600 V ac, suitable for high-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 10 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy