HARTING Male 5 way M12 to Cable Assembly, 10
- RS Stock No.:
- 739-768
- Mfr. Part No.:
- 21343000543100
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP84,266.44
(exc. VAT)
PHP94,378.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP84,266.44 | PHP8,426.644 |
*price indicative
- RS Stock No.:
- 739-768
- Mfr. Part No.:
- 21343000543100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 L-Cod 4+FE St/- M/- PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres, it features a straight male M12 connector, ensuring efficient signal and power transmission.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and durability
10 m cable length allows flexibility in installation
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for regulatory assurance
Black polyurethane jacket offers resistance to abrasion and environmental factors
Five contacts facilitate multiple signal and power connections
Rated for 63 V dc, suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Can this connector be mated without tools?
The provided attributes do not specify if this connector can be mated without tools.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 10 m
- HARTING Male 5 way M12 to Cable Assembly, 5
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 8 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m
