HARTING Male 5 way M12 to Cable Assembly, 5
- RS Stock No.:
- 738-581
- Mfr. Part No.:
- 21343000543050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP57,569.50
(exc. VAT)
PHP64,477.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP57,569.50 | PHP5,756.95 |
*price indicative
- RS Stock No.:
- 738-581
- Mfr. Part No.:
- 21343000543050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 L-Cod 4+FE St/- M/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a pre-assembled design on one side, ensuring ease of installation and consistent performance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures efficient signal transmission and durability
Cable length of 5 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Black polyurethane jacket enhances resistance to abrasion and chemicals
Five contacts support multiple signal and power connections
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety
Rated for 63 V dc, suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this cable assembly is compliant with CE, China RoHS 50, and other relevant standards.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 5
- HARTING Male 8 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5
- HARTING Female 5 way M12 to Cable Assembly, 5
- HARTING Female 4 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
