HARTING Male 8 way M12 to Cable Assembly, 5
- RS Stock No.:
- 742-158
- Mfr. Part No.:
- 21342600840050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP94,404.48
(exc. VAT)
PHP105,733.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP94,404.48 | PHP9,440.448 |
*price indicative
- RS Stock No.:
- 742-158
- Mfr. Part No.:
- 21342600840050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/- M/- PUR 5.0M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 5 metres, it features a straight male M12 connector, ensuring efficient signal transmission and durability in demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side simplifies setup and reduces installation time
Copper Cable (Round) ensures excellent conductivity and performance
Cable Length: 5 m offers flexibility for various installation scenarios
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane enhances durability and resistance to abrasion
Number of Contacts A: 8 supports multiple signal and power connections
Standards/Approvals include CE, China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and meets various regulatory standards.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Cable Assembly, 1
- HARTING Male 8 way M12 to Cable Assembly, 10
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
