HARTING Male 8 way M12 to Cable Assembly, 1
- RS Stock No.:
- 738-329
- Mfr. Part No.:
- 21342600840010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP59,815.63
(exc. VAT)
PHP66,993.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP59,815.63 | PHP5,981.563 |
*price indicative
- RS Stock No.:
- 738-329
- Mfr. Part No.:
- 21342600840010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/- M/- PUR 1.0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick deployment
Pre-Assembled on One Side simplifies installation and reduces assembly time
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 1 m offers flexibility for various installation scenarios
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 8 supports multiple signal and power connections
Standards/Approvals: CE ensures compliance with safety and quality regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product CE compliant?
Yes, this cable assembly meets CE standards for safety and quality.
Related links
- HARTING Male 8 way M12 to Cable Assembly, 5
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Cable Assembly, 10
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way M12 to Cable Assembly, 1
- HARTING Female 8 way Female M12 to Cable Assembly, 1
- HARTING Female 4 way M12 to Cable Assembly, 1
