HARTING Male 8 way M12 to Cable Assembly, 1.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP64,129.56

(exc. VAT)

PHP71,825.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP64,129.56PHP6,412.956

*price indicative

RS Stock No.:
742-575
Mfr. Part No.:
21342600840015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Green

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Standards/Approvals

CE

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
DE
The HARTING M12 Y-Cod 8-Pol St/- M/- PUR 1.5M is a robust cable assembly designed for reliable connectivity in industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on one side reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 1.5 m offers flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water ingress

Green polyurethane jacket enhances visibility and provides abrasion resistance

Eight contacts support multiple signal and power connections

CE approval confirms compliance with safety and quality standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product CE approved?


Yes, this cable assembly is CE approved for safety and quality compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy