HARTING Female 4 way M12 to Cable Assembly, 1
- RS Stock No.:
- 744-158
- Mfr. Part No.:
- 21343700446010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP40,963.62
(exc. VAT)
PHP45,879.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,963.62 | PHP4,096.362 |
*price indicative
- RS Stock No.:
- 744-158
- Mfr. Part No.:
- 21343700446010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 63V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 63V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 T-Cod 4-Pol cable assembly is designed for reliable connectivity in various industrial applications. With a length of 1 metre and a straight female M12 connector, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
IP65 and IP67 ratings provide excellent protection against dust and water
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures optimal conductivity and performance
4 contacts facilitate versatile connectivity options
Polyurethane jacket material enhances durability and flexibility
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards
Operating voltage of 63 V dc supports a wide range of applications
Black jacket colour offers a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Related links
- HARTING Female 4 way M12 to Cable Assembly, 1
- HARTING Female 4 way M12 to Cable Assembly, 5
- HARTING Female 4 way M12 to Cable Assembly, 10
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING Female 8 way M12 to Cable Assembly, 1
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
