HARTING Female 4 way M12 to Cable Assembly, 10 m
- RS Stock No.:
- 745-513
- Mfr. Part No.:
- 21343500445100
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP87,385.10
(exc. VAT)
PHP97,871.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP87,385.10 | PHP8,738.51 |
*price indicative
- RS Stock No.:
- 745-513
- Mfr. Part No.:
- 21343500445100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 600V | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 600V | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- F/- PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres, it features a straight female M12 connector, ensuring secure connections in environments requiring IP65 and IP67 protection.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 10 m allows flexibility in installation
IP65 and IP67 ratings offer protection against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
Four contacts facilitate efficient signal and power transmission
CE approval ensures compliance with safety and quality standards
Rated for 600 V ac, suitable for various electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the voltage rating for this product?
This cable assembly is rated for 600 V ac.
Related links
- HARTING Female 4 way M12 to Cable Assembly, 10
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 5
