HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 743-468
- Mfr. Part No.:
- 21343700446015
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP43,395.04
(exc. VAT)
PHP48,602.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP43,395.04 | PHP4,339.504 |
*price indicative
- RS Stock No.:
- 743-468
- Mfr. Part No.:
- 21343700446015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 T-Cod 4-Pol St/- F/- PUR 1.5M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight female M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.
Features & Benefits
Cable length of 1.5 m provides flexibility in installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Straight female M12 connector offers secure and reliable connections
IP65 and IP67 ratings provide protection against dust and water ingress
Black polyurethane jacket enhances resistance to abrasion and chemicals
Complies with CE, China RoHS 50, ELV Status, and Reach SVHC standards
Rated for 63 V dc, suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the voltage rating for this product?
The cable assembly is rated for 63 V dc.
Related links
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- Molex Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
