HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 744-157
- Mfr. Part No.:
- 21343500445015
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP43,485.51
(exc. VAT)
PHP48,703.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP43,485.51 | PHP4,348.551 |
*price indicative
- RS Stock No.:
- 744-157
- Mfr. Part No.:
- 21343500445015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- F/- PUR 1.5M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight female M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
600 V ac voltage rating supports a wide range of applications
Pre-assembled design reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
1.5 m cable length offers flexibility in installation
Polyurethane jacket material enhances resistance to abrasion and chemicals
CE compliance ensures adherence to safety and quality standards
Straight female M12 connector type facilitates easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
Related links
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- Molex Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
