HARTING Female 4 way M12 to Cable Assembly, 5

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP61,375.40

(exc. VAT)

PHP68,740.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP61,375.40PHP6,137.54

*price indicative

RS Stock No.:
742-588
Mfr. Part No.:
21343700446050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

5

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING M12 T-Cod 4-Pol St/- F/- PUR 5,0M is a high-quality cable assembly designed for reliable connectivity in various industrial applications. With a length of 5 metres and a robust construction, it ensures efficient signal transmission and durability in challenging environments.

Features & Benefits


Cable assemblies provide ready-to-use connectivity solutions

Pre-assembled on one side simplifies installation and reduces setup time

Copper cable construction ensures excellent conductivity and performance

Cable length of 5 m offers flexibility in installation

Female connector type allows for easy integration into existing systems

IP65 and IP67 ratings ensure protection against dust and water ingress

Black polyurethane jacket enhances durability and resistance to abrasion

Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety

Rated for 63 V dc, suitable for various low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the voltage rating for this product?


This cable assembly is rated for 63 V dc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy