HARTING Female 4 way M12 to Cable Assembly, 5

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP61,559.82

(exc. VAT)

PHP68,947.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP61,559.82PHP6,155.982

*price indicative

RS Stock No.:
743-571
Mfr. Part No.:
21343500445050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

5

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING M12 S-Cod 3+PE St/- F/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a pre-assembled design on one side, ensuring ease of installation and consistent performance.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on one side simplifies installation

Copper cable ensures excellent conductivity and durability

Cable length of 5 m accommodates various installation needs

IP65 and IP67 ratings offer protection against dust and water

Black polyurethane jacket enhances flexibility and resistance to abrasion

Four contacts support multiple signal and power connections

Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards

Rated for 600 V ac ensures compatibility with high-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the cable length of this product?


The cable length of this product is 5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy