HARTING Female 4 way M12 to Cable Assembly, 1
- RS Stock No.:
- 742-580
- Mfr. Part No.:
- 21343500445010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP40,963.62
(exc. VAT)
PHP45,879.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,963.62 | PHP4,096.362 |
*price indicative
- RS Stock No.:
- 742-580
- Mfr. Part No.:
- 21343500445010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- F/- PUR 1,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a pre-assembled design on one side, ensuring ease of installation and consistent performance.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Cable length of 1 m offers flexibility for various installation scenarios
IP65 and IP67 ratings protect against dust and water ingress
Black polyurethane jacket enhances resistance to abrasion and chemicals
Four contacts support efficient signal and power transmission
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety
Rated for 600 V ac, suitable for a wide range of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable length of this product is 1 metre.
Related links
- HARTING Female 4 way M12 to Cable Assembly, 1
- HARTING Female 8 way M12 to Cable Assembly, 1
- HARTING Female 4 way M12 to Cable Assembly, 5
- HARTING Female 4 way M12 to Cable Assembly, 10
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 3 m
- HARTING Female 4 way M12 to Cable Assembly, 10 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1
