HARTING Male 5 way M12 to Cable Assembly, 5
- RS Stock No.:
- 743-815
- Mfr. Part No.:
- 21343200544050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP57,109.31
(exc. VAT)
PHP63,962.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP57,109.31 | PHP5,710.931 |
*price indicative
- RS Stock No.:
- 743-815
- Mfr. Part No.:
- 21343200544050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- M/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and robust performance.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Cable length of 5 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety
Rated for 600 V ac, suitable for a variety of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5
