Subtotal (1 unit)*
PHP1,858.79
(exc. VAT)
PHP2,081.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,858.79 |
*price indicative
- RS Stock No.:
- 673-445
- Mfr. Part No.:
- 2608690124
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Chisel | |
| Product Type | Flat Chisel | |
| Blade Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Chisel | ||
Product Type Flat Chisel | ||
Blade Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch chisel is a high-performance tool designed for effective chiselling in concrete and brick applications. Its robust construction and innovative design ensure long-lasting performance tailored for professional use.
Lasts up to 1.5 times longer than competitor chisels
Self-sharpening blade maintains cutting efficiency
Ribbed design enhances material removal rates
Compatible with all SDS max rotary hammers
