Bosch Chisel Steel
- RS Stock No.:
- 709-058
- Mfr. Part No.:
- 2609255573
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,890.18
(exc. VAT)
PHP2,117.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,890.18 |
*price indicative
- RS Stock No.:
- 709-058
- Mfr. Part No.:
- 2609255573
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Chisel | |
| Product Type | SDS Chisel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Chisel | ||
Product Type SDS Chisel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch SDS chisel is a steel tool designed for use with compatible rotary hammer systems to chip and shape masonry and concrete. It functions as a chisel-type accessory that fits SDS-style toolholders, providing a driving Interface for impact-based material removal in construction and renovation tasks.
Hardened steel construction delivers Durable SDS-plus chisel steel performance
Chisel subtype form permits efficient material dislodgement during impact
Compatible with SDS chisel bits range for varied demolition tasks
