Bosch Plate Chisel
- RS Stock No.:
- 673-840
- Mfr. Part No.:
- 2608690091
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,293.11
(exc. VAT)
PHP2,568.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,293.11 |
*price indicative
- RS Stock No.:
- 673-840
- Mfr. Part No.:
- 2608690091
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Chisel | |
| Sub Type | Plate Chisel | |
| Blade Width | 40mm | |
| Standards/Approvals | 98/37/EC, CE, 89/336/EEC, EN 50 144 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Chisel | ||
Sub Type Plate Chisel | ||
Blade Width 40mm | ||
Standards/Approvals 98/37/EC, CE, 89/336/EEC, EN 50 144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch 5C Tile chisel is designed for precise removal of Tiles and mortar. it features a Sharp cutting edge that enables clean separation without damaging the underlying surface. built with Durable steel and sds Plus shank, it ensures secure fitting, long service life, and reliable performance in renovation and demolition projects.
Offers Sharp cutting edge for clean Tile removal
Supports chiselling in Tile and mortar applications
Provides Durable steel construction for extended lifespan
Ensures minimal damage to underlying surfaces
