Subtotal (1 pack of 5 units)*
PHP15,465.34
(exc. VAT)
PHP17,321.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,465.34 | PHP3,093.068 |
*price indicative
- RS Stock No.:
- 674-228
- Mfr. Part No.:
- 2608587184
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Chisel | |
| Blade Width | 50mm | |
| Material | Steel | |
| Standards/Approvals | U0 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Chisel | ||
Blade Width 50mm | ||
Material Steel | ||
Standards/Approvals U0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for efficient removal of mortar, plaster, and concrete residue. Its wide cutting edge ensures a higher material removal rate, making it suited for both demolition and renovation tasks.
Highly efficient for demolition workers and renovators
Long life design increases durability and performance
Wide cutting edge enhances material removal rate
Compatible with all SDS max rotary hammer drills
