Subtotal (1 unit)*
PHP4,790.39
(exc. VAT)
PHP5,365.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,790.39 |
*price indicative
- RS Stock No.:
- 673-451
- Mfr. Part No.:
- 2608690198
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Spade | |
| Sub Type | SDS-Max | |
| Blade Width | 80mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Spade | ||
Sub Type SDS-Max | ||
Blade Width 80mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for removing mortar and plaster efficiently from various surfaces, providing long-lasting performance and exceptional durability for demanding tasks.
Self-sharpening blade ensures sustained cutting efficiency over time
Long and thin design optimises material removal rates, enhancing productivity
Compatible with all SDS max rotary hammer drills for versatile applicability
Durable construction provides a 30% higher material removal rate compared to standard chisels
