Subtotal (1 unit)*
PHP3,714.89
(exc. VAT)
PHP4,160.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,714.89 |
*price indicative
- RS Stock No.:
- 673-444
- Mfr. Part No.:
- 2608690097
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Spade | |
| Sub Type | SDS-Max | |
| Blade Width | 50mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Spade | ||
Sub Type SDS-Max | ||
Blade Width 50mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for removing mortar and concrete residue from various surfaces with exceptional efficiency.
Self-sharpening blade ensures long-lasting performance
Long and thin design enhances effectiveness during operation
30% higher material removal rate optimises productivity
Compatible with all SDS max rotary hammer drills
