Subtotal (1 pack of 10 units)*
PHP9,529.57
(exc. VAT)
PHP10,673.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,529.57 | PHP952.957 |
*price indicative
- RS Stock No.:
- 673-191
- Mfr. Part No.:
- 2608690127
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS-Max | |
| Product Type | Flat Chisel | |
| Blade Width | 25mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS-Max | ||
Product Type Flat Chisel | ||
Blade Width 25mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Flat chisel is designed for powerful demolition work in concrete and brick. it provides efficient material removal with a Sharp cutting edge and stable shank connection. It ensures long service life and reliable performance in heavy‑duty construction and renovation tasks.
Offers Sharp flat edge for effective material removal
Supports demolition work in concrete and brick
Provides Durable steel construction for extended lifespan
Ensures stable performance in heavy‑duty applications
