Subtotal (1 unit)*
PHP8,308.48
(exc. VAT)
PHP9,305.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,308.48 |
*price indicative
- RS Stock No.:
- 673-702
- Mfr. Part No.:
- 1618661000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Chisel | |
| Product Type | Spade | |
| Blade Width | 80mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Chisel | ||
Product Type Spade | ||
Blade Width 80mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for efficient material removal, Ideal for various demolition applications. Its wide cutting edge facilitates a higher rate of material elimination, making it a preferred choice for professionals in construction and renovation.
Wide cutting edge ensures a higher material removal rate
Highly efficient for demolition workers and renovators
Designed for removing mortar, plaster, roughcasting, dirt, and concrete residue
Fits breakers with a 28 mm hex shank
Spade chisel provides standard chiselling for concrete and brick
