Bosch Hexagon Interchangeable, 37-Piece
- RS Stock No.:
- 693-348
- Mfr. Part No.:
- 2607017320
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP3,944.81
(exc. VAT)
PHP4,418.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,944.81 |
*price indicative
- RS Stock No.:
- 693-348
- Mfr. Part No.:
- 2607017320
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 37 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 37 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard screwdriver bit mixed set with quick change universal holder is designed for versatile screw driving applications, offering durability and precision across multiple bit types. it features extra hard material for long service life and a quick change universal holder for fast and secure bit replacement. Compact and reliable, it is an essential accessory for professionals who require efficiency and convenience in daily tasks.
Offers extra hard material for durability and wear resistance
Provides quick change universal holder for fast bit replacement
Features strong magnetic retention for secure grip
Ensures compatibility with standard screwdrivers and drills
Related links
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 4-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 22-Piece
- Bosch Hexagon Interchangeable, 5-Piece
