Bosch Hexagon Interchangeable, 6-Piece
- RS Stock No.:
- 673-824
- Mfr. Part No.:
- 1600A02W7L
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP3,047.08
(exc. VAT)
PHP3,412.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,047.08 |
*price indicative
- RS Stock No.:
- 673-824
- Mfr. Part No.:
- 1600A02W7L
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 6 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 6 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver set provides a Compact collection of six interchangeable tools designed for hex fasteners. It serves as a multi-bit solution for tasks requiring varied hexagon tips, allowing users to switch bits for different screw sizes and applications.
Six interchangeable tips reduce tool changes and increase task efficiency
Hexagon tip configuration ensures accurate engagement with fasteners
Non-ESD construction suitable for environments where electrostatic protection is not required
Related links
- Bosch Hexagon Interchangeable, 6-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 5-Piece
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 22-Piece
- Bosch Hexagon Interchangeable, 38-Piece
