Bosch Hexagon Interchangeable, 5-Piece
- RS Stock No.:
- 673-817
- Mfr. Part No.:
- 1600A02BX6
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,438.03
(exc. VAT)
PHP2,730.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,438.03 |
*price indicative
- RS Stock No.:
- 673-817
- Mfr. Part No.:
- 1600A02BX6
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 5 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 5 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver set is a Compact toolkit designed for precision screwdriving tasks where multiple hexagon tips are required. It comprises a selection of interchangeable drivers organised to support small-scale assembly and adjustment work, intended for situations where portability and quick bit changes are needed.
Five-piece configuration enables Rapid tip changes
Interchangeable handle allows one tool to perform multiple roles
Hexagon tip geometry provides consistent engagement with fasteners
Related links
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 4-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 22-Piece
