Bosch Hexagon Interchangeable, 22-Piece
- RS Stock No.:
- 674-188
- Mfr. Part No.:
- 1600A02Z9T
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP4,877.00
(exc. VAT)
PHP5,462.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,877.00 |
*price indicative
- RS Stock No.:
- 674-188
- Mfr. Part No.:
- 1600A02Z9T
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 22 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 22 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch screwdriver set is a 22-piece interchangeable tool collection designed for manual fastener work in workshops and domestic settings. It provides a range of hexagon-tip options that are swapped into a single handle to address varied fastening tasks. The set is not electrostatic discharge (ESD) safe, so it is intended for general-purpose mechanical use rather than sensitive electronics environments.
22 interchangeable bits for broad fastener compatibility
Hexagon tip geometry for secure engagement and torque transfer
Single-handle multi-bit design for reduced tool carry
Related links
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 4-Piece
- Bosch Hexagon Interchangeable, 10-Piece
- Bosch Hexagon Interchangeable, 5-Piece
