Bosch Hexagon Interchangeable, 4-Piece
- RS Stock No.:
- 673-813
- Mfr. Part No.:
- 1600A032UJ
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,461.14
(exc. VAT)
PHP1,636.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,461.14 |
*price indicative
- RS Stock No.:
- 673-813
- Mfr. Part No.:
- 1600A032UJ
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 4 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 4 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
The Bosch screwdriver set provides a Compact solution for driving hexagon fasteners with interchangeable heads for varied tasks. It designed for general household and workshop use where a versatile handheld tool is needed.
Contains four interchangeable pieces for reduced tool swapping
Hexagon tips deliver consistent engagement with hex fasteners
Designed as a Compact 4‑pc screwdriver kit for easy storage
