Bosch Hexagon Interchangeable, 10-Piece
- RS Stock No.:
- 692-113
- Mfr. Part No.:
- 2607019454
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,154.76
(exc. VAT)
PHP1,293.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,154.76 |
*price indicative
- RS Stock No.:
- 692-113
- Mfr. Part No.:
- 2607019454
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 10 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 10 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch screwdriver set provides a Compact toolkit of interchangeable drivers designed for hexagon fasteners, suitable for tasks requiring multiple tip options. It offers a collection of ten pieces arranged for portability and straightforward selection, intended for environments where a range of hexagon driver sizes is needed.
Ten-piece configuration supplies a comprehensive tip range for varied tasks
Interchangeable system enables Rapid tip changes during operations
Hexagon tips deliver positive engagement with hex fasteners
Related links
- Bosch Hexagon Interchangeable, 13-Piece
- Bosch Hexagon Interchangeable, 38-Piece
- Bosch Hexagon Interchangeable, 37-Piece
- Bosch Hexagon Interchangeable, 6-Piece
- Bosch Hexagon Interchangeable, 8-Piece
- Bosch Hexagon Interchangeable, 4-Piece
- Bosch Hexagon Interchangeable, 22-Piece
- Bosch Hexagon Interchangeable, 5-Piece
