Bosch Hex, Hex Screwdriver Bit Set, 25 Pieces
- RS Stock No.:
- 693-339
- Mfr. Part No.:
- 2607017037
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,842.23
(exc. VAT)
PHP2,063.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,842.23 |
*price indicative
- RS Stock No.:
- 693-339
- Mfr. Part No.:
- 2607017037
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Drive Size | 6.35mm | |
| Sub Type | Screwdriver Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Number of Pieces 25 | ||
Material Steel | ||
Drive Size 6.35mm | ||
Sub Type Screwdriver Bit Set | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extra hard screwdriver bit mixed sets ph/pz/t + bit holder is designed for versatile screw driving tasks, offering durability and precision across multiple applications. it includes a selection of Philips, pozidriv, and torx bits, all engineered with extra hard material for long life. the set comes with a practical bit holder, making it convenient for professionals who need reliable performance and easy storage.
Offers extra hard material for durability
Provides bit holder for quick changes
Features Compact storage box for organization
Ensures compatibility with standard screwdrivers and drills
Related links
- Bosch Hex, Hex Screwdriver Bit Set 25 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 21 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 20 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 17 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 2 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 10 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 42 Pieces
- Bosch Hex, Hex Screwdriver Bit Set 46 Pieces
