Bosch High Speed Steel Jig Saw Blades, 23 Teeth Per Inch, Metal, 91 mm, 2-Pieces
- RS Stock No.:
- 693-187
- Mfr. Part No.:
- 2609256729
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP234.20
(exc. VAT)
PHP262.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP234.20 | PHP117.10 |
*price indicative
- RS Stock No.:
- 693-187
- Mfr. Part No.:
- 2609256729
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Pitch | 1.5mm | |
| Teeth per Inch | 23 | |
| Number of Pieces | 2 | |
| Material Cut | Metal | |
| Blade Length | 91mm | |
| Blade Material | High Speed Steel | |
| Series | 2609 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Pitch 1.5mm | ||
Teeth per Inch 23 | ||
Number of Pieces 2 | ||
Material Cut Metal | ||
Blade Length 91mm | ||
Blade Material High Speed Steel | ||
Series 2609 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set designed for cutting metal with high-speed steel construction and a fine-tooth profile. It is supplied as a two-piece pack intended for use in jigsaws where controlled, precise metal removal is required. The blades are suited to operations demanding a narrow tooth spacing and consistent cutting action.
High-speed steel composition for sustained cutting performance
23 teeth per inch for fine, controlled metal cuts
1.5mm pitch for minimal material burr and narrow kerf
91mm blade length for access in confined workspaces
Related links
- Bosch Ferrous, Sheet Metal 92 mm High Speed Steel 1
- RS PRO Wood 75 mm High Speed Steel 1
- DeWALT, 0.7 Teeth Per Inch Metal 50 mm High Speed Steel 5
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 21 Teeth Per Inch Metal 75 mm High Speed Steel 5
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- DeWALT High Speed Steel 2 2 mm, 49 mm Overall
- Dormer High Speed Steel, 38mm Overall 2 mm
