Bosch High Speed Steel Jig Saw Blades, Aluminium, 92 mm, 3-Pieces
- RS Stock No.:
- 692-369
- Mfr. Part No.:
- 2608631512
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP556.89
(exc. VAT)
PHP623.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP556.89 | PHP185.63 |
*price indicative
- RS Stock No.:
- 692-369
- Mfr. Part No.:
- 2608631512
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 3 | |
| Pitch | 3mm | |
| Material Cut | Aluminium | |
| Blade Length | 92mm | |
| Blade Thickness | 30mm | |
| Blade Material | High Speed Steel | |
| Series | 2608 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Number of Pieces 3 | ||
Pitch 3mm | ||
Material Cut Aluminium | ||
Blade Length 92mm | ||
Blade Thickness 30mm | ||
Blade Material High Speed Steel | ||
Series 2608 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Metal 92 mm High Speed Steel 3
- Bosch Metal 92 mm High Speed Steel 5
- Bosch Metal 92 mm High Speed Steel 100
- Bosch Ferrous, Sheet Metal 92 mm High Speed Steel 1
- Bosch Metal 80 mm High Speed Steel 3
- Bosch Metal 70 mm High Speed Steel 3
- Bosch Metal 100 mm High Speed Steel 3
- Bosch Aluminium 100 mm High Speed Steel 5
