Bosch High Carbon Steel Jig Saw Blades, Wood, 83 mm, 3-Pieces
- RS Stock No.:
- 692-803
- Mfr. Part No.:
- 2608630559
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP423.72
(exc. VAT)
PHP474.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP423.72 | PHP141.24 |
*price indicative
- RS Stock No.:
- 692-803
- Mfr. Part No.:
- 2608630559
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jig Saw Blades | |
| Pitch | 1.4mm | |
| Number of Pieces | 3 | |
| Material Cut | Wood | |
| Blade Length | 83mm | |
| Blade Thickness | 15mm | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jig Saw Blades | ||
Pitch 1.4mm | ||
Number of Pieces 3 | ||
Material Cut Wood | ||
Blade Length 83mm | ||
Blade Thickness 15mm | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw Blade is engineered for precision cutting in wood, delivering exceptional clean and curved cuts. Its fine design ensures immaculate results, making it Ideal for detailed woodworking tasks.
Precision-ground teeth optimise cutting performance and deliver clean results
Pointed tooth design significantly reduces tear-out during cuts
High carbon steel construction is suitable for softwood and non-abrasive materials
Fine tooth pitch allows for effective cutting of materials with thicknesses ranging from 1.5 to 15 mm
Related links
- Bosch Wood 117 mm High Carbon Steel 3
- Bosch Wood 108 mm High Carbon Steel 3
- Bosch Wood 100 mm High Carbon Steel 3
- Bosch Wood 92 mm High Carbon Steel 3
- Bosch Softwood 83 mm High Carbon Steel 5
- Bosch, 6 Teeth Per Inch Wood 100 mm High Carbon Steel 3
- Bosch Softwood 117 mm High Carbon Steel 3
- Bosch Softwood 100 mm High Carbon Steel 3
