Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Hardwood, 117 mm, 10-Pieces
- RS Stock No.:
- 692-949
- Mfr. Part No.:
- 2608900548
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,659.50
(exc. VAT)
PHP1,858.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,659.50 | PHP331.90 |
*price indicative
- RS Stock No.:
- 692-949
- Mfr. Part No.:
- 2608900548
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 10 | |
| Pitch | 2mm | |
| Teeth per Inch | 13 | |
| Material Cut | Hardwood | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 10 | ||
Pitch 2mm | ||
Teeth per Inch 13 | ||
Material Cut Hardwood | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for high precision, providing tear-free cutting on laminated worktops and hardwood materials. It features an expert design tailored for tradesmen seeking precise and professional results.
Cuts tear-free on both sides with 2-Side Clean Geometry
Incorporates hard teeth and a flexible body through Bi-Metal welding for enhanced durability
Extra Sharp teeth are produced by precision grinding to ensure clean cuts
Thicker blade construction offers added stability for precise cutting tasks
Related links
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 10
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 1
- Bosch, 13 Teeth Per Inch Plastic and Plasterboard 117 mm Bi-Metal 10
- Bosch, 13 Teeth Per Inch Plastic and Plasterboard 117 mm Bi-Metal 1
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 5
- Bosch, 15 Teeth Per Inch Hardwood 100 mm Bi-Metal 5
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
