Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 117 mm,
- RS Stock No.:
- 692-787
- Mfr. Part No.:
- 2608900549
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP1,415.51
(exc. VAT)
PHP1,585.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,415.51 | PHP471.837 |
*price indicative
- RS Stock No.:
- 692-787
- Mfr. Part No.:
- 2608900549
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 2mm | |
| Number of Pieces | 3 | |
| Teeth per Inch | 13 | |
| Material Cut | Granite and Brick, Laminate and Wooden, Laminated Chipboards | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | EXPERT Hardwood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 2mm | ||
Number of Pieces 3 | ||
Teeth per Inch 13 | ||
Material Cut Granite and Brick, Laminate and Wooden, Laminated Chipboards | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series EXPERT Hardwood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade set is designed for precision cutting in hardwood and plastic-coated materials, ensuring seamless results with minimal tear-out on both sides of the workpiece.
Cuts tear-free on both sides using Advanced 2-Side Clean Geometry
Utilises Bi-Metal welding for a combination of hard teeth and flexible body
Extra Sharp teeth are produced through precision grinding for improved performance
Suitable for cutting hardwood and plastic-coated boards with expert results
Compatible with all T-shank jigsaws, providing versatile options for users
Related links
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm High Carbon Steel 5
- Bosch Laminate and Wooden, Laminated Chipboards 250 mm High Carbon Steel 3
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 10
