Bosch Bi-Metal Jigsaw Blade, 8 Teeth Per Inch, Granite and Brick, Laminate and Wooden, Laminated Chipboards, 117 mm,
- RS Stock No.:
- 692-201
- Mfr. Part No.:
- 2608636229
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP1,348.46
(exc. VAT)
PHP1,510.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,348.46 | PHP269.692 |
*price indicative
- RS Stock No.:
- 692-201
- Mfr. Part No.:
- 2608636229
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 3mm | |
| Teeth per Inch | 8 | |
| Material Cut | Granite and Brick, Laminate and Wooden, Laminated Chipboards | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | PRO Hardwood Clean | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 3mm | ||
Teeth per Inch 8 | ||
Material Cut Granite and Brick, Laminate and Wooden, Laminated Chipboards | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series PRO Hardwood Clean | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Laminate and Wooden, Laminated Chipboards 117 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 100 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm Bi-Metal 5
- Bosch Laminate and Wooden, Laminated Chipboards 83 mm Bi-Metal 3
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm High Carbon Steel 5
- Bosch Laminate and Wooden, Laminated Chipboards 250 mm High Carbon Steel 3
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 10
