Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Hardwood, 117 mm, 1-Pieces
- RS Stock No.:
- 674-714
- Mfr. Part No.:
- 2608901181
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP7,054.28
(exc. VAT)
PHP7,900.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,054.28 | PHP282.171 |
*price indicative
- RS Stock No.:
- 674-714
- Mfr. Part No.:
- 2608901181
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Pitch | 2mm | |
| Teeth per Inch | 13 | |
| Material Cut | Hardwood | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Pitch 2mm | ||
Teeth per Inch 13 | ||
Material Cut Hardwood | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade offers high precision tear-free cutting for laminated worktops, making it an essential tool for achieving clean and accurate finishes in DIY and professional settings.
Cuts tear-free on both sides using a 2-Side Clean Geometry
Combines hard teeth with a flexible body for enhanced performance
Thicker blade ensures added stability for precise cuts
Ideal for making clean angle cuts in very thick materials
Designed for carpenters and shopfitters seeking quality finishes
Related links
- Bosch Bi-Metal Jigsaw Blade Hardwood 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Hardwood 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade 100 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
