Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Plastic and Plasterboard, 117 mm, 10-Pieces
- RS Stock No.:
- 692-783
- Mfr. Part No.:
- 2608900543
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
PHP1,150.38
(exc. VAT)
PHP1,288.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,150.38 | PHP383.46 |
*price indicative
- RS Stock No.:
- 692-783
- Mfr. Part No.:
- 2608900543
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 13 | |
| Pitch | 2mm | |
| Material Cut | Plastic and Plasterboard | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 13 | ||
Pitch 2mm | ||
Material Cut Plastic and Plasterboard | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert hardwood 2-side clean T308BF jigsaw blade is engineered for achieving tear-free straight cuts in plastic-coated board materials, such as kitchen counterTOPs. Designed with a unique 2-side clean geometry, this blade ensures a pristine finish on both TOP and bottom surfaces. Its bi-metal welding combines a robust tooth design with a flexible body for enhanced durability, making it ideally suited for carpenters and shopfitters who demand precision and quality. Whether tackling intricate cuts or standard material thicknesses, this blade offers an optimal solution for professional-grade woodworking projects.
Ideal for tear-free straight cuts in plastic-coated materials
2-side clean geometry facilitates a superior finish on both surfaces
Construction from bi-metal welding combines hard teeth with flexibility
Extra Sharp teeth are produced through precision grinding for enhanced cutting efficiency
Unparalleled for carpenters and shopfitters who require precision in their cuts
Compatible with all T-shank jigsaws for versatile usage
Recommended for various material thicknesses, ensuring versatility in applications
Related links
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 10-Pieces
- Bosch Bi-Metal Jigsaw Blade Hardwood 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Granite and Brick Laminated Chipboards
- Bosch Bi-Metal Jigsaw Blade Thin Sheet Metal 5-Pieces
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
