Bosch Jigsaw Blade, 11 Teeth Per Inch, Polyvinyl Chloride, 132 mm, 3-Pieces
- RS Stock No.:
- 692-381
- Mfr. Part No.:
- 2608667447
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP659.33
(exc. VAT)
PHP738.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP659.33 | PHP219.777 |
*price indicative
- RS Stock No.:
- 692-381
- Mfr. Part No.:
- 2608667447
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 11 | |
| Pitch | 2.3mm | |
| Number of Pieces | 3 | |
| Material Cut | Polyvinyl Chloride | |
| Blade Length | 132mm | |
| Series | PRO PLASTICS PVC CLEAN T302H | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 11 | ||
Pitch 2.3mm | ||
Number of Pieces 3 | ||
Material Cut Polyvinyl Chloride | ||
Blade Length 132mm | ||
Series PRO PLASTICS PVC CLEAN T302H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch, 11 Teeth Per Inch Polyvinyl Chloride 132 mm High Carbon Steel 5
- Bosch, 11 Teeth Per Inch Wood 132 mm Bi-Metal 2
- Bosch, 14 Teeth Per Inch Polyvinyl Chloride 92 mm Bi-Metal 3
- FEIN, 11 Teeth Per Inch Wood Chrome Vanadium Steel 5
- RS PRO, 10 Teeth Per Inch Metal 132 mm Bi-Metal 5
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.5 mm 22 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
