Bosch High Carbon Steel Jigsaw Blade, 11 Teeth Per Inch, Polyvinyl Chloride, 132 mm, 5-Pieces
- RS Stock No.:
- 692-290
- Mfr. Part No.:
- 2608667448
- Manufacturer:
- Bosch
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-290
- Mfr. Part No.:
- 2608667448
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 11 | |
| Pitch | 2.3mm | |
| Material Cut | Polyvinyl Chloride | |
| Blade Length | 132mm | |
| Blade Material | High Carbon Steel | |
| Series | PRO Plastics PVC Clean | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 11 | ||
Pitch 2.3mm | ||
Material Cut Polyvinyl Chloride | ||
Blade Length 132mm | ||
Blade Material High Carbon Steel | ||
Series PRO Plastics PVC Clean | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch, 11 Teeth Per Inch Polyvinyl Chloride 132 mm 3
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Laminate and Wooden, Laminated Chipboards 152 mm High Carbon Steel 5
- Bosch Reciprocating Saw Blade 100-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- DeWALT, 2.5 Teeth Per Inch Multi Material 87 mm High Carbon Steel 5
- Bosch Softwood 100 mm High Carbon Steel 5
- Bosch Softwood 83 mm High Carbon Steel 5
