Bosch 64 Teeth Per Inch Multi Material 1 235 mm

Subtotal (1 unit)*

PHP4,698.71

(exc. VAT)

PHP5,262.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,698.71

*price indicative

RS Stock No.:
674-738
Mfr. Part No.:
2608640514
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

64

Tooth Configuration

HLTCG

Arbor Diameter

30mm

Kerf Thickness

2.4mm

Blade Material

Carbide

Blade Diameter

235mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.

Provides optimized geometry for clean cutting result

Ensures reliable performance in professional application

Maintains stability during continuous operation

Delivers reduced vibration for smoother handling

Related links