Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- RS Stock No.:
- 674-744
- Mfr. Part No.:
- 2608642492
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,852.08
(exc. VAT)
PHP8,794.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,852.08 |
*price indicative
- RS Stock No.:
- 674-744
- Mfr. Part No.:
- 2608642492
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 9000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Rake Angle | -5° | |
| Number of Teeth | 54 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 9000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Rake Angle -5° | ||
Number of Teeth 54 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade delivers precision cutting for a range of materials, designed for those needing robust performance and longevity in their cutting tasks. This blade is engineered for mitre saws, ensuring clean and efficient cuts.
Exceptional durability built with Bosch Carbide Technology
Extra coating enhances performance and offers protection against heat and corrosion
Sharpened fine carbide teeth ensure long-lasting cutting efficiency
Compatible with various bore sizes using reduction rings
Related links
- Bosch 54 Teeth Per Inch Multi Material 1 210 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 210 mm
- Bosch 54 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 60 Teeth Per Inch Multi Material 1 216 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
