Bosch Blade 3-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- RS Stock No.:
- 673-603
- Mfr. Part No.:
- 2608900415
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP5,933.98
(exc. VAT)
PHP6,646.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,933.98 | PHP1,977.993 |
*price indicative
- RS Stock No.:
- 673-603
- Mfr. Part No.:
- 2608900415
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 2 | |
| Number of Pieces | 3 | |
| Material Cut | Hollow Bricks | |
| Blade Length | 240mm | |
| Blade Width | 23mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 2 | ||
Number of Pieces 3 | ||
Material Cut Hollow Bricks | ||
Blade Length 240mm | ||
Blade Width 23mm | ||
Blade Thickness 1.5mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hollow brick blade is designed for precision cutting through hollow bricks, making it Ideal for construction tasks where accuracy is paramount.
Exceptional durability is provided by Bosch carbide technology
Thick gauge material ensures enhanced robustness and stability during use
The wide body design facilitates precise, straight cuts
Large gullet teeth are engineered for fast cutting through tough materials
Compatible with all S-shank reciprocating saws for versatile application
Related links
- Bosch Blade 10-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.5 mm 22 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch
- Bosch Blade 1-Piece 400 mm Carbide 1.5 mm 22 mm, 2 Teeth Per Inch
- FEIN Saw Blade 3-Piece 115 mm Carbide 1.5 mm 1.25 mm, 18 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
