Bosch Blade 1-Piece 400 mm Carbide 1.5 mm 22 mm, 2 Teeth Per Inch
- RS Stock No.:
- 674-475
- Mfr. Part No.:
- 2608900413
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,125.30
(exc. VAT)
PHP3,500.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,125.30 |
*price indicative
- RS Stock No.:
- 674-475
- Mfr. Part No.:
- 2608900413
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 2 | |
| Material Cut | Lightweight Concrete | |
| Blade Length | 400mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 2 | ||
Material Cut Lightweight Concrete | ||
Blade Length 400mm | ||
Blade Width 22mm | ||
Blade Thickness 1.5mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Aerated Concrete Blade provides exceptional performance for cutting aerated concrete, delivering precision and durability in every application while incorporating Advanced carbide technology for long-lasting effectiveness.
Exceptional durability is achieved through Bosch's Carbide Technology
Large gullet teeth ensure efficient cutting through tough materials
Thick gauge blade enhances robustness and stability
Wide body design allows for accurate, straight cuts
Related links
- Bosch Blade 1-Piece 300 mm Carbide 1.5 mm 22 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 400 mm High Carbon Steel 1.5 mm 45 mm, 16 Teeth Per Inch
- Bosch Blade 3-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Blade 10-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 190 mm Carbide 1.5 mm 12 mm, 5 Teeth Per Inch
- Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
