Bosch Reciprocating Saw Blade 1-Piece 400 mm High Carbon Steel 1.5 mm 45 mm, 16 Teeth Per Inch
- RS Stock No.:
- 693-255
- Mfr. Part No.:
- 2608635529
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,351.61
(exc. VAT)
PHP3,753.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,351.61 |
*price indicative
- RS Stock No.:
- 693-255
- Mfr. Part No.:
- 2608635529
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 16 | |
| Number of Pieces | 1 | |
| Material Cut | Fibre Insulation Material | |
| Blade Length | 400mm | |
| Blade Width | 45mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | High Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 16 | ||
Number of Pieces 1 | ||
Material Cut Fibre Insulation Material | ||
Blade Length 400mm | ||
Blade Width 45mm | ||
Blade Thickness 1.5mm | ||
Blade Material High Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Insulation reciprocating saw blade is designed for fast and precise cutting of soft insulation materials. with its specialized tooth geometry and long blade length, it ensures efficient performance and smooth results. Durable and reliable, it is Ideal for professional use in construction and installation projects.
Offers optimized tooth design for clean results
Provides compatibility with standard reciprocating saws
Ensures efficient performance on soft insulation materials
Supports professional applications in construction tasks
Related links
- Bosch Reciprocating Saw Blade 2-Piece 300 mm High Carbon Steel 1.5 mm 22 mm, 16 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 203 mm High Carbon Steel, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
